Wiznet WIZFI630-EVB technical specifications.
| Package/Case | Module |
| Frequency | 2.4GHz |
| Interface | UART |
| Lead Free | Lead Free |
| Operating Supply Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Wiznet WIZFI630-EVB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
