WM Berg CP2-2 technical specifications.
| Type | Clevis |
| Style | Unthreaded |
| Material | Stainless Steel 416 |
| Body Diameter (Metric) | 6.3mm |
| Body Diameter (Imperial) | 0.248in |
| Body Length (Metric) | 22.61mm |
| Body Length (Imperial) | 0.89in |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for WM Berg CP2-2 to view detailed technical specifications.
No datasheet is available for this part.