WM Berg SC2M-13 technical specifications.
| Body Length (Metric) (mm) | 10 |
| Body Length (Imperial) (in) | 25/64 |
| Thread Length (Metric) (mm) | 10 |
| Thread Length (Imperial) (in) | 25/64 |
| Body Diameter (Metric) (mm) | 4 |
| Thread Length (Imperial - Decimal) (in) | 0.394 |
| Body Length (Imperial - Decimal) (in) | 0.394 |
| Body Diameter (Imperial - Decimal) (in) | 0.157 |
| Type | Set |
| Drive Type | Hex Socket |
| Point Type | Die |
| Material | Stainless Steel |
| Cage Code | 05805 |
| EU RoHS | Yes |
| HTS Code | 7318156070 |
| Schedule B | 7318159000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for WM Berg SC2M-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.