WM Berg Y9-M10-A40-N technical specifications.
| Body Length (Metric) (mm) | 40 |
| Body Diameter (Metric) (mm) | 10 |
| Type | Machine |
| Head Type | Round |
| Drive Type | Hex Socket |
| Point Type | Die |
| Material | Stainless Steel |
| Thread Series Designation | M |
| Cage Code | 05805 |
| EU RoHS | Yes |
| HTS Code | 7318158082 |
| Schedule B | 7318159000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for WM Berg Y9-M10-A40-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.