The CAB400M12XM3 is an XM3 power module from Wolfspeed, designed to maximize the benefits of Silicon Carbide technology. This 1200V, 400A half-bridge module features a low-inductance (6.7 nH) design, high-reliability silicon nitride (Si3N4) ceramic substrate, and a copper baseplate for superior thermal management. It utilizes 3rd generation SiC MOSFET technology to provide high power density and efficiency, supporting continuous operation at junction temperatures up to 175°C. The module includes an integrated temperature sensor and Kelvin-Drain connection for simplified gate driver integration and system protection.
Wolfspeed, Inc. CAB400M12XM3 technical specifications.
| Drain-Source Voltage (Vdss) | 1200V |
| Continuous Drain Current (Id) @ Tc=25°C | 400A |
| Static Drain-Source On-Resistance (Rds(on)) Typ. | 3.7mΩ |
| Maximum Junction Temperature (Tvj) | 175°C |
| Stray Inductance | 6.7nH |
| Total Gate Charge (Qg) | 908nC |
| FET Type | 2 N-Channel (Half-Bridge) |
| Dimensions | 80 x 53 x 19mm |
| RoHS | Compliant |
| REACH | Compliant |
No datasheet is available for this part.