The KIT-CRD-8FF65P is a high-power evaluation kit designed to demonstrate the performance of Wolfspeed's 650V Silicon Carbide (SiC) MOSFETs in a 6.5 kW full-bridge interleaved LLC resonant DC/DC converter. This kit is optimized for high power density and high efficiency, typically exceeding 98%, and is intended for use in automotive on-board chargers (OBC) and industrial power supply applications. It features the C3M0060065D and C3M0060065K 650V SiC MOSFETs, leveraging their low Rds(on) and superior thermal characteristics.
Wolfspeed KIT-CRD-8FF65P technical specifications.
| Input Voltage (Nominal) | 400VDC |
| Input Voltage Range | 380 - 420VDC |
| Output Voltage Range | 250 - 450VDC |
| Max Output Power | 6.5kW |
| Peak Efficiency | 98.4% |
| Switching Frequency Range | 110 - 350kHz |
| Topology | Full-Bridge Interleaved LLC |
| Cooling Method | Forced Air |
| RoHS | Compliant |
| REACH | Affected |
Download the complete datasheet for Wolfspeed KIT-CRD-8FF65P to view detailed technical specifications.
No datasheet is available for this part.