The 1.5KE150-LF is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 121V and a maximum non-repetitive peak reverse power dissipation of 1500W. It has a maximum power dissipation of 6.5W and is packaged in a 2-pin DO-214AE axial leaded package. The diode element material is silicon and the diode type is a trans voltage suppressor diode. The device is suitable for use in applications where transient voltage suppression is required, such as in electronic circuits that are susceptible to voltage spikes.
Won-Top Electronics 1.5KE150-LF technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-214AE |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 121 |
| Breakdown Voltage-Min | 135 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 165 |
| Power Dissipation-Max | 6.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Won-Top Electronics 1.5KE150-LF to view detailed technical specifications.
No datasheet is available for this part.