The 1.5KE62CA-T3 is a bidirectional transient voltage suppressor diode from Won-Top Electronics with a maximum operating temperature of 175°C. It features a silicon diode element and a DO-214AE package. The device has a maximum reverse voltage of 53V and a maximum non-repetitive peak reverse power dissipation of 1500W. It operates over a temperature range of -65°C to 175°C.
Won-Top Electronics 1.5KE62CA-T3 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-214AE |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 53 |
| Breakdown Voltage-Min | 58.9 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 85 |
| Breakdown Voltage-Nom | 62 |
| Breakdown Voltage-Max | 65.1 |
| Power Dissipation-Max | 6.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Won-Top Electronics 1.5KE62CA-T3 to view detailed technical specifications.
No datasheet is available for this part.