The 15KP58CA is a silicon bidirectional transient voltage suppressor diode with a maximum reverse voltage of 58V and a maximum power dissipation of 8W. It has a minimum operating temperature of -55°C and a maximum operating temperature of 175°C. The diode is available in an axial package with a terminal position of AXIAL. The 15KP58CA is suitable for use in a variety of applications including surge protection and voltage clamping.
Won-Top Electronics 15KP58CA technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 58 |
| Breakdown Voltage-Min | 64.8 |
| Non-rep Peak Rev Power Dis-Max | 15000 |
| Breakdown Voltage-Max | 70.9 |
| Power Dissipation-Max | 8 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Won-Top Electronics 15KP58CA to view detailed technical specifications.
No datasheet is available for this part.