The 15KP64CA transient voltage suppressor diode from Won-Top Electronics is a bidirectional silicon device with a maximum operating temperature of 175 degrees Celsius. It has a maximum reverse voltage rating of 64 volts and a maximum non-repetitive peak reverse power dissipation of 15000 watts. The diode is packaged in an axial configuration with a maximum power dissipation of 8 watts. The 15KP64CA operates within a temperature range of -55 to 175 degrees Celsius.
Won-Top Electronics 15KP64CA technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 64 |
| Breakdown Voltage-Min | 71.5 |
| Non-rep Peak Rev Power Dis-Max | 15000 |
| Breakdown Voltage-Max | 78.3 |
| Power Dissipation-Max | 8 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Won-Top Electronics 15KP64CA to view detailed technical specifications.
No datasheet is available for this part.