The 2KBP005M-LF is a 4-element silicon bridge rectifier diode from Won-Top Electronics. It has a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The diode is available in a 4-pin KBPM SIP package, which is ROHS compliant and made of plastic. The 2KBP005M-LF has a breakdown voltage of at least 50 volts and a maximum reverse voltage of 50 volts.
Won-Top Electronics 2KBP005M-LF technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| Pin Count | 4 |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 50 |
| Breakdown Voltage-Min | 50 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Won-Top Electronics 2KBP005M-LF to view detailed technical specifications.
No datasheet is available for this part.