The 30KP280CA transient voltage suppressor diode from Won-Top Electronics is a silicon-based, bidirectional device with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It features an axial package type with a maximum power dissipation of 8W and a non-repetitive peak reverse power dissipation of 30kW. The diode has a minimum breakdown voltage of 312.8V and a maximum reverse voltage of 280V. It is suitable for use in applications requiring transient voltage suppression.
Won-Top Electronics 30KP280CA technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 280 |
| Breakdown Voltage-Min | 312.8 |
| Non-rep Peak Rev Power Dis-Max | 30000 |
| Power Dissipation-Max | 8 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Won-Top Electronics 30KP280CA to view detailed technical specifications.
No datasheet is available for this part.