The B380C1500 is a 4-element bridge rectifier diode from Won-Top Electronics with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It features a SILICON diode element material and a breakdown voltage of 900V. The device has 4 terminals and is packaged in a 4-pin plastic WOB package. It is suitable for use in a variety of applications requiring a high-reliability bridge rectifier diode.
Won-Top Electronics B380C1500 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| Pin Count | 4 |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 900 |
| Breakdown Voltage-Min | 900 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Won-Top Electronics B380C1500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.