Zener Diode, 5.6V V(Z), 5%, 0.35W
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Won-Top Electronics BZX84C5V6-T3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Elements | 1 |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.35 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Won-Top Electronics BZX84C5V6-T3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.