The DF005S-T3 is a 4-pin bridge rectifier diode from Won-Top Electronics. It features a silicon diode element material and a dual terminal position. The device operates within a temperature range of -65°C to 150°C. It has a maximum reverse voltage of 50V and a minimum breakdown voltage of 50V.
Won-Top Electronics DF005S-T3 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Pin Count | 4 |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 50 |
| Breakdown Voltage-Min | 50 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Won-Top Electronics DF005S-T3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.