
Switching diode with 300V peak reverse repetitive voltage and 3A maximum continuous forward current. Features a 3-pin DPAK (TO-252) package with gull-wing leads for surface mounting. Offers a peak non-repetitive surge current of 75A and a peak forward voltage of 1.25V. Operating temperature range is -50°C to 150°C.
Won-Top Electronics ED303S technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | TO-252 |
| Package/Case | DPAK |
| Package Description | Deca Watt Package |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 6.8(Max) |
| Package Width (mm) | 5.7(Max) |
| Package Height (mm) | 2.75(Max) |
| Seated Plane Height (mm) | 2.75(Max) |
| Pin Pitch (mm) | 2.3 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Switching Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 300V |
| Maximum Continuous Forward Current | 3A |
| Peak Non-Repetitive Surge Current | 75A |
| Peak Forward Voltage | 1.25V |
| Peak Reverse Current | 5uA |
| Peak Reverse Recovery Time | 35ns |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | -50 to 150°C |
| Cage Code | SHF81 |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Won-Top Electronics ED303S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.