The ER802F is a single-element silicon rectifier diode with a maximum reverse voltage rating of 200V. It is packaged in a TO-220AA plastic package with two pins. The diode operates over a temperature range of -65°C to 150°C. The ER802F is a general-purpose rectifier diode suitable for a variety of applications.
Won-Top Electronics ER802F technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AA |
| Pin Count | 3 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 200 |
| RoHS | No |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Won-Top Electronics ER802F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.