The ER806 is a single-element silicon rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It features a TO-220AA package with 3 pins and a pin count of 3. The diode element material is silicon, and it is a general-purpose rectifier diode. The ER806 has a maximum reverse voltage of 600V.
Won-Top Electronics ER806 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AA |
| Pin Count | 3 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 600 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Won-Top Electronics ER806 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.