
Switching diode with a 400V peak reverse repetitive voltage and 1A maximum continuous forward current. Features a 2-pin SMA (DO-214-AC) surface mount package with J-lead configuration, measuring 4.6mm(Max) length, 2.9mm(Max) width, and 2.24mm(Max) height. Offers a 30A peak non-repetitive surge current and a 35ns peak reverse recovery time. Operating temperature range is -55°C to 150°C.
Won-Top Electronics ES1G-T1 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | DO-214-AC |
| Package/Case | SMA |
| Package Description | SMD Plastic Package |
| Lead Shape | J-Lead |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 4.6(Max) |
| Package Width (mm) | 2.9(Max) |
| Package Height (mm) | 2.24(Max) |
| Seated Plane Height (mm) | 2.44(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Switching Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 400V |
| Maximum Continuous Forward Current | 1A |
| Peak Non-Repetitive Surge Current | 30A |
| Peak Forward Voltage | 1.25V |
| Peak Reverse Current | 5uA |
| Peak Reverse Recovery Time | 35ns |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | -55 to 150°C |
| Cage Code | SHF81 |
| EU RoHS | No |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Won-Top Electronics ES1G-T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.