
Won-Top Electronics FR804G technical specifications.
| Package Family Name | TO-220 |
| Package/Case | TO-220A |
| Pin Count | 2 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 10.5(Max) |
| Package Width (mm) | 4.7(Max) |
| Package Height (mm) | 8.24(Max) |
| Seated Plane Height (mm) | 15.1(Max) |
| Pin Pitch (mm) | 5.2 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Type | Switching Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 400V |
| Maximum Continuous Forward Current | 8A |
| Peak Non-Repetitive Surge Current | 150A |
| Peak Forward Voltage | 1.3V |
| Peak Reverse Current | 5uA |
| Peak Reverse Recovery Time | 150ns |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | -65 to 150°C |
| Cage Code | SHF81 |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Won-Top Electronics FR804G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.