
Won-Top Electronics KBJ2M technical specifications.
| Package Family Name | KBJ-2 |
| Package/Case | Case KBJ-2 |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 20.3(Max) |
| Package Width (mm) | 3.8(Min) |
| Package Height (mm) | 11.3(Max) |
| Pin Pitch (mm) | 5.3(Max) |
| Package Material | Plastic |
| Mounting | Through Hole |
| Bridge Type | Single Phase |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 1000V |
| Peak Average Forward Current | 2@Ta=50CA |
| Peak RMS Reverse Voltage | 700V |
| Peak Non-Repetitive Forward Surge Current | 50A |
| Peak Forward Voltage | 1@1AV |
| Peak Reverse Current | 10uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | SHF81 |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Won-Top Electronics KBJ2M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.