The KBP06M is a bridge rectifier diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It features a silicon diode element material and a breakdown voltage of at least 600 volts. The diode is available in a plastic SIP-4 package with four terminals. It is suitable for use in a variety of applications, including those that require a high level of reliability and performance.
Won-Top Electronics KBP06M technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| Pin Count | 4 |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 600 |
| Breakdown Voltage-Min | 600 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Won-Top Electronics KBP06M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.