The KBPC608G is a silicon bridge rectifier diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. It has a maximum reverse voltage rating of 800 volts and a 4-pin KBPC-6 package. The diode is a bridge rectifier type with four elements, and its terminals are positioned on the upper side. The KBPC608G is suitable for use in a variety of applications, including those requiring high voltage and current handling.
Won-Top Electronics KBPC608G technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -65 |
| Terminal Position | UPPER |
| Pin Count | 4 |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 800 |
| Breakdown Voltage-Min | 800 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Won-Top Electronics KBPC608G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.