The LL4148-T1 is a silicon rectifier diode with a maximum operating temperature of 175 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. It features a power dissipation of 0.5 watts and a reverse voltage of up to 75 volts. The diode is packaged in a 2-pin MINIMELF-2 glass package with terminals positioned at the end.
Won-Top Electronics LL4148-T1 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | END |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 75 |
| Power Dissipation-Max | 0.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.70 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Won-Top Electronics LL4148-T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.