The MP1004G is a 4-element bridge rectifier diode from Won-Top Electronics. It features a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The diode element material is SILICON and the diode type is a bridge rectifier diode. The device has 4 terminals and is packaged in an S-PUFM-W4 package type.
Won-Top Electronics MP1004G technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Terminal Position | UPPER |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 400 |
| Breakdown Voltage-Min | 400 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Won-Top Electronics MP1004G to view detailed technical specifications.
No datasheet is available for this part.