The MUR3060CT is a silicon rectifier diode from Won-Top Electronics with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It features a JEDEC package code of TO-220AB and a terminal position of single. The diode element material is silicon, and it is a rectifier diode with a maximum reverse voltage of 600V.
Won-Top Electronics MUR3060CT technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 600 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Won-Top Electronics MUR3060CT to view detailed technical specifications.
No datasheet is available for this part.