The P4SMAJ26CA-T3 is a bidirectional transient voltage suppressor diode from Won-Top Electronics. It has a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The device is packaged in a plastic SMA with 2 pins. It has a maximum reverse voltage of 26 volts and a maximum non-repetitive peak reverse power dissipation of 400 watts. The breakdown voltage is 28.9 volts minimum and 31.9 volts maximum, with a nominal value of 31.05 volts. The clamping voltage is 42.1 volts maximum.
Won-Top Electronics P4SMAJ26CA-T3 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 26 |
| Breakdown Voltage-Min | 28.9 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Clamping Voltage-Max | 42.1 |
| Breakdown Voltage-Nom | 31.05 |
| Breakdown Voltage-Max | 31.9 |
| Power Dissipation-Max | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Won-Top Electronics P4SMAJ26CA-T3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.