The P600K-T3 is a silicon rectifier diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -50 degrees Celsius. It features an axial terminal position and a 2-pin plastic package. The diode element material is silicon and the diode type is a rectifier diode. The part is designed for general purpose rectification applications.
Won-Top Electronics P600K-T3 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -50 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 800 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Won-Top Electronics P600K-T3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.