The P6KE11A-TB is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 9.4V and a maximum non-repetitive peak reverse power dissipation of 600W. It has a nominal breakdown voltage of 11.05V and a maximum breakdown voltage of 11.6V. The diode is packaged in a plastic DO-15 package with a 2-pin axial terminal position. It operates over a temperature range of -65°C to 175°C.
Won-Top Electronics P6KE11A-TB technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-15 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 9.4 |
| Breakdown Voltage-Min | 10.5 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Clamping Voltage-Max | 15.6 |
| Breakdown Voltage-Nom | 11.05 |
| Breakdown Voltage-Max | 11.6 |
| Power Dissipation-Max | 5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Won-Top Electronics P6KE11A-TB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.