The P6KE13CA-T3 is a bidirectional transient voltage suppressor diode with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It features a silicon diode element and a DO-15 package. The diode has a maximum reverse voltage of 11.1V, a minimum breakdown voltage of 12.4V, and a maximum non-repetitive peak reverse power dissipation of 600W. It can handle a maximum power dissipation of 5W and has a clamping voltage of 18.2V.
Won-Top Electronics P6KE13CA-T3 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-15 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 11.1 |
| Breakdown Voltage-Min | 12.4 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Clamping Voltage-Max | 18.2 |
| Breakdown Voltage-Nom | 13.05 |
| Breakdown Voltage-Max | 13.7 |
| Power Dissipation-Max | 5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Won-Top Electronics P6KE13CA-T3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.