Won-Top Electronics P6KE150C-T3 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-15 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 121 |
| Breakdown Voltage-Min | 135 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Clamping Voltage-Max | 215 |
| Breakdown Voltage-Nom | 150 |
| Breakdown Voltage-Max | 165 |
| Power Dissipation-Max | 5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Won-Top Electronics P6KE150C-T3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.