The P6KE200CA-T3 is a 2-terminal, axial-lead transient voltage suppressor diode from Won-Top Electronics. It has a maximum operating temperature of 175 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. The diode is made of silicon and has a nominal breakdown voltage of 200V and a maximum breakdown voltage of 210V. It can handle a maximum non-repetitive peak reverse power dissipation of 600W and a maximum power dissipation of 5W. The device is packaged in a plastic package with a JEDEC package code of DO-15.
Won-Top Electronics P6KE200CA-T3 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-15 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 171 |
| Breakdown Voltage-Min | 190 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Clamping Voltage-Max | 274 |
| Breakdown Voltage-Nom | 200 |
| Breakdown Voltage-Max | 210 |
| Power Dissipation-Max | 5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Won-Top Electronics P6KE200CA-T3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.