The P6KE400A-TB is a unidirectional transient voltage suppressor diode from Won-Top Electronics. It has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The diode is packaged in a plastic DO-15 package with 2 terminals. It has a maximum reverse voltage of 342V and a maximum non-repetitive peak reverse power dissipation of 600W. The diode is made of silicon and has a nominal breakdown voltage of 400V.
Won-Top Electronics P6KE400A-TB technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-15 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 342 |
| Breakdown Voltage-Min | 380 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Clamping Voltage-Max | 548 |
| Breakdown Voltage-Nom | 400 |
| Breakdown Voltage-Max | 420 |
| Power Dissipation-Max | 5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Won-Top Electronics P6KE400A-TB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.