The P6SMBJ11A-T3 is a unidirectional silicon transient voltage suppressor diode with a maximum operating temperature of 150°C. It has a minimum operating temperature of -55°C and a maximum reverse voltage of 11V. The diode is packaged in a plastic SMB with 2 pins and has a maximum power dissipation of 5W. It is suitable for use in applications where high voltage suppression is required.
Won-Top Electronics P6SMBJ11A-T3 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 11 |
| Breakdown Voltage-Min | 12.2 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Clamping Voltage-Max | 18.2 |
| Breakdown Voltage-Nom | 13.1 |
| Breakdown Voltage-Max | 13.5 |
| Power Dissipation-Max | 5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Won-Top Electronics P6SMBJ11A-T3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.