The P6SMBJ26CA-T3-LF is a bidirectional transient voltage suppressor diode with a maximum reverse voltage of 26V and a maximum non-repetitive peak reverse power dissipation of 600W. It has a maximum power dissipation of 5W and operates over a temperature range of -55°C to 150°C. The diode is packaged in a 2-pin DO-214AA package and is suitable for surface mount applications.
Won-Top Electronics P6SMBJ26CA-T3-LF technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 26 |
| Breakdown Voltage-Min | 28.9 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Breakdown Voltage-Max | 31.9 |
| Power Dissipation-Max | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Won-Top Electronics P6SMBJ26CA-T3-LF to view detailed technical specifications.
No datasheet is available for this part.