Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
WON TOP ELECTRONICS

PB1002S

Datasheet
Won-Top Electronics

PB1002S

Bridge Rectifier Diode, 1 Phase, 10A, 200V V(RRM), Silicon, PLASTIC, KBPC-6, 4 PIN

  1. Semiconductors
  2. Discrete Semiconductors
  1. Semiconductors
  2. Discrete Semiconductors
  3. Diodes
  4. Bridge Rectifiers

Quick Jump:

Technical Specifications

Won-Top Electronics PB1002S technical specifications.

General

Max Operating Temperature
125
Number of Terminals
4
Min Operating Temperature
-65
Terminal Position
UPPER
Pin Count
4
Number of Elements
4
Diode Element Material
SILICON
Diode Type
BRIDGE RECTIFIER DIODE
Rep Pk Reverse Voltage-Max
200
Breakdown Voltage-Min
200

Compliance

Eccn Code
EAR99
HTS Code
8541.10.00.80
REACH
Compliant
Military Spec
False

Datasheet

Won-Top Electronics PB1002S Datasheet

Download the complete datasheet for Won-Top Electronics PB1002S to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com