The PF2503 is a single-element silicon rectifier diode with a maximum operating temperature of 175 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. It features a DO-21 package with a single terminal positioned on the upper side. The diode element is made of silicon and has a maximum reverse voltage of 300 volts. The PF2503 is suitable for general-purpose rectification applications.
Won-Top Electronics PF2503 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 1 |
| Min Operating Temperature | -65 |
| Terminal Position | UPPER |
| JEDEC Package Code | DO-21 |
| Pin Count | 1 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 300 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Won-Top Electronics PF2503 to view detailed technical specifications.
No datasheet is available for this part.