The PF5000 is a silicon rectifier diode with a maximum operating temperature of 175 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. It features a hermetic sealed, pressfit-1 package type and a JEDEC package code of DO-21. The diode element material is silicon and the diode type is a rectifier diode. The device has a single terminal position, located at the upper position, and a pin count of one. It is suitable for general purpose rectification applications.
Won-Top Electronics PF5000 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 1 |
| Min Operating Temperature | -65 |
| Terminal Position | UPPER |
| JEDEC Package Code | DO-21 |
| Pin Count | 1 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 50 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Won-Top Electronics PF5000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.