The S30D60C is a 3-pin rectifier diode from Won-Top Electronics with a maximum reverse voltage of 60V and a temperature range of -65 to 150°C. It features a silicon diode element and a single terminal position. The diode is suitable for general-purpose rectification applications.
Won-Top Electronics S30D60C technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -65 |
| Terminal Position | SINGLE |
| Pin Count | 3 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 60 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Won-Top Electronics S30D60C to view detailed technical specifications.
No datasheet is available for this part.