The S3JB-T3-LF is a silicon rectifier diode with a maximum reverse voltage of 600V and a maximum operating temperature range of -65 to 150°C. It is a single-element device with a dual terminal position and a 2-pin SMB package that is compliant with ROHS regulations. The diode is made from silicon and is a general-purpose rectifier. It is available from Won-Top Electronics.
Won-Top Electronics S3JB-T3-LF technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 600 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Won-Top Electronics S3JB-T3-LF to view detailed technical specifications.
No datasheet is available for this part.