Rectifier Diode, Schottky, 1 Phase, 2 Element, 4A, 150V V(RRM), Silicon, TO-220AB, PLASTIC, ITO-220, 3 PIN
Won-Top Electronics SB8150FCT technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -65 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Pin Count | 3 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 150 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Won-Top Electronics SB8150FCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.