This general purpose rectifier diode features a silicon element with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a JEDEC package code of DO-214AA and is available in a 2-pin SMB plastic package. The diode is rated for a maximum reverse voltage of 150 volts and is suitable for use in a variety of applications.
Won-Top Electronics SK1150-T3 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 150 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Won-Top Electronics SK1150-T3 to view detailed technical specifications.
No datasheet is available for this part.