The SS14-T3 is a general purpose rectifier diode with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. It features a silicon diode element material and a rectifier diode type. The device has a 2-pin SMA package and is suitable for use in a variety of applications. The SS14-T3 is rated for a maximum reverse voltage of 40 volts.
Won-Top Electronics SS14-T3 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 40 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Won-Top Electronics SS14-T3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.