High-speed rectifier diode, featuring a single silicon element with a maximum repetitive peak reverse voltage of 1000V. This axial-terminal component offers a 1A forward current rating and operates across a temperature range of -65°C to 150°C. Encased in a DO-41 plastic package, it provides a reliable solution for general-purpose rectification applications.
Won-Top Electronics UF4007 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-41 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 1000 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Won-Top Electronics UF4007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.