The W04G is a single phase bridge rectifier from Won-Top Electronics. It has a peak reverse repetitive voltage of 400V and a peak average forward current of 1.5A at 50C. The device is mounted through a hole and has a WOB package with a maximum package height of 5.5mm. The W04G operates between -55C and 150C.
Won-Top Electronics W04G technical specifications.
| Package/Case | WOB |
| Pin Count | 4 |
| PCB | 4 |
| Package Height (mm) | 5.5(Max) |
| Seated Plane Height (mm) | 5.5(Max) |
| Pin Pitch (mm) | 5.6(Max) |
| Package Diameter (mm) | 9.1(Max) |
| Mounting | Through Hole |
| Bridge Type | Single Phase |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 400V |
| Peak Average Forward Current | 1.5@Ta=50CA |
| Peak RMS Reverse Voltage | 280V |
| Peak Non-Repetitive Forward Surge Current | 50A |
| Peak Forward Voltage | 1V |
| Peak Reverse Current | 5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | SHF81 |
| EU RoHS | No |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Won-Top Electronics W04G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.