World Magnetics 7211-711 technical specifications.
| Max Operating Temperature | 65°C |
| Min Operating Temperature | 4°C |
| Max Pressure | 8PSI |
| Package Quantity | 1 |
| Port Style | Barbless |
| Series | PSF-102 |
| RoHS | Not Compliant |
Download the complete datasheet for World Magnetics 7211-711 to view detailed technical specifications.
No datasheet is available for this part.