World Magnetics 7651-710 technical specifications.
| Height | 18.3mm |
| Length | 25.4mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | 4°C |
| Max Pressure | 8PSI |
| Package Quantity | 1 |
| Port Style | Barbed |
| Series | PSF-102 |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| Width | 25.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for World Magnetics 7651-710 to view detailed technical specifications.
No datasheet is available for this part.