World Magnetics PS-112 technical specifications.
| Height | 47.9mm |
| Lead Free | Lead Free |
| Length | 100mm |
| Package Quantity | 50 |
| Throw Configuration | SPDT |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for World Magnetics PS-112 to view detailed technical specifications.
No datasheet is available for this part.