The PSF100A-15.0 is a pressure switch from World Magnetics with a maximum operating temperature of 65°C and a minimum operating temperature of 4°C. It has a current rating of 40mA and an operating supply voltage of 30V. The switch is packaged in a module format with gold contacts and is designed for use in pressure applications up to 15PSI. The device is compliant with Reach SVHC regulations and is available in a single unit quantity.
World Magnetics PSF100A-15.0 technical specifications.
| Package/Case | Module |
| Contact Material | Gold |
| Current Rating | 40mA |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | 4°C |
| Max Pressure | 15PSI |
| Operating Pressure | 0.54PSI |
| Operating Supply Voltage | 30V |
| Package Quantity | 1 |
| Port Style | Barbed |
| Pressure Type | Switch |
| Reach SVHC Compliant | Yes |
| Series | PSF100A |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for World Magnetics PSF100A-15.0 to view detailed technical specifications.
No datasheet is available for this part.