World Magnetics PSF100A-3.0 technical specifications.
| Package/Case | Module |
| Contact Material | Gold |
| Current Rating | 40mA |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | 4°C |
| Max Pressure | 8PSI |
| Operating Pressure | 0.11PSI |
| Operating Supply Voltage | 30V |
| Package Quantity | 1 |
| Port Style | Barbed |
| Pressure Type | Switch |
| Reach SVHC Compliant | Yes |
| Series | PSF100A |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for World Magnetics PSF100A-3.0 to view detailed technical specifications.
No datasheet is available for this part.